
RK73H1JTTD3321D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3321DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3321DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3321DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3321D |
Description | RES 3.32K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3321D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05440 € | 5,44 € |
| 250 | 0,04564 € | 11,41 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03667 € | 36,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03032 € | 151,60 € |
| 10.000 | 0,02848 € | 284,80 € |
| 15.000 | 0,02757 € | 413,55 € |
| 25.000 | 0,02660 € | 665,00 € |
| 35.000 | 0,02604 € | 911,40 € |
| 50.000 | 0,02551 € | 1.275,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

