
RK73H1JRTTD1582F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1582FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1582FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1582FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1582F |
Description | RES 15.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1582F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02880 € | 2,88 € |
| 250 | 0,02340 € | 5,85 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01790 € | 17,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01403 € | 70,15 € |
| 10.000 | 0,01290 € | 129,00 € |
| 15.000 | 0,01236 € | 185,40 € |
| 25.000 | 0,01176 € | 294,00 € |
| 35.000 | 0,01142 € | 399,70 € |
| 50.000 | 0,01110 € | 555,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

