
RK73H1ETTP1103D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1103DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1103DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1103DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1103D |
Description | RES 110K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1103D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,04608 € | 11,52 € |
| 500 | 0,04114 € | 20,57 € |
| 1.000 | 0,03721 € | 37,21 € |
| 5.000 | 0,03092 € | 154,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02910 € | 291,00 € |
| 20.000 | 0,02764 € | 552,80 € |
| 30.000 | 0,02693 € | 807,90 € |
| 50.000 | 0,02616 € | 1.308,00 € |
| 70.000 | 0,02572 € | 1.800,40 € |
| 100.000 | 0,02531 € | 2.531,00 € |
| 120.000 | 0,02511 € | 3.013,20 € |
| 240.000 | 0,02447 € | 5.872,80 € |
| 250.000 | 0,02443 € | 6.107,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

