


TTDO-100KC3-5 | |
|---|---|
DigiKey Part Number | 1912-TTDO-100KC3-5-ND |
Manufacturer | |
Manufacturer Product Number | TTDO-100KC3-5 |
Description | THERMISTOR NTC DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,84350 € | 84,35 € |
| 500 | 0,76796 € | 383,98 € |
| 1.000 | 0,73987 € | 739,87 € |
| 5.000 | 0,68333 € | 3.416,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

