RK73G1HTTC4302F | |
|---|---|
DigiKey Part Number | 2019-RK73G1HTTC4302FTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC4302FCT-ND - Cut Tape (CT) 2019-RK73G1HTTC4302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC4302F |
Description | RES 43K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC4302F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,11680 € | 29,20 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09967 € | 99,67 € |
| 5.000 | 0,08751 € | 437,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08396 € | 839,60 € |
| 20.000 | 0,08113 € | 1.622,60 € |
| 30.000 | 0,07976 € | 2.392,80 € |
| 50.000 | 0,07826 € | 3.913,00 € |
| 70.000 | 0,07741 € | 5.418,70 € |
| 100.000 | 0,07660 € | 7.660,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

