9.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE9R1J

DigiKey Part Number
2019-RK73B2HTTE9R1JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE9R1JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE9R1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE9R1J
Description
RES 9.1 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE9R1J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08720 €2,18 €
500,07480 €3,74 €
1000,06510 €6,51 €
2500,05524 €13,81 €
5000,04960 €24,80 €
1.0000,04514 €45,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03877 €155,08 €
8.0000,03652 €292,16 €
12.0000,03543 €425,16 €
20.0000,03425 €685,00 €
28.0000,03357 €939,96 €
40.0000,03293 €1.317,20 €
48.0000,03263 €1.566,24 €
96.0000,03164 €3.037,44 €
100.0000,03159 €3.159,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €