
RK73B2HTTE4R7J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE4R7JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE4R7JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE4R7J |
Description | RES 4.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06510 € | 6,51 € |
| 250 | 0,05524 € | 13,81 € |
| 500 | 0,04960 € | 24,80 € |
| 1.000 | 0,04142 € | 41,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03777 € | 151,08 € |
| 8.000 | 0,03562 € | 284,96 € |
| 12.000 | 0,03455 € | 414,60 € |
| 20.000 | 0,03425 € | 685,00 € |
| 28.000 | 0,03334 € | 933,52 € |
| 40.000 | 0,03293 € | 1.317,20 € |
| 48.000 | 0,03263 € | 1.566,24 € |
| 96.000 | 0,03164 € | 3.037,44 € |
| 100.000 | 0,03159 € | 3.159,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

