
RK73B2HTTE103J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE103JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE103JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE103J |
Description | RES 10K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE103J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04388 € | 21,94 € |
| 1.000 | 0,03587 € | 35,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03232 € | 129,28 € |
| 8.000 | 0,03111 € | 248,88 € |
| 12.000 | 0,03050 € | 366,00 € |
| 20.000 | 0,02976 € | 595,20 € |
| 28.000 | 0,02913 € | 815,64 € |
| 40.000 | 0,02854 € | 1.141,60 € |
| 48.000 | 0,02827 € | 1.356,96 € |
| 96.000 | 0,02736 € | 2.626,56 € |
| 100.000 | 0,02731 € | 2.731,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

