
RK73B2BTTD363J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD363JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD363JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD363JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD363J |
Description | RES 36K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD363J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01228 € | 3,07 € |
| 500 | 0,01044 € | 5,22 € |
| 1.000 | 0,00899 € | 8,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00660 € | 33,00 € |
| 10.000 | 0,00468 € | 46,80 € |
| 15.000 | 0,00465 € | 69,75 € |
| 25.000 | 0,00461 € | 115,25 € |
| 35.000 | 0,00459 € | 160,65 € |
| 50.000 | 0,00456 € | 228,00 € |
| 60.000 | 0,00455 € | 273,00 € |
| 120.000 | 0,00452 € | 542,40 € |
| 125.000 | 0,00451 € | 563,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

