
RK73B2BTTD1R5J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD1R5JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD1R5JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD1R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD1R5J |
Description | RES 1.5 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD1R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01364 € | 3,41 € |
| 500 | 0,01162 € | 5,81 € |
| 1.000 | 0,01004 € | 10,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00752 € | 37,60 € |
| 10.000 | 0,00651 € | 65,10 € |
| 15.000 | 0,00602 € | 90,30 € |
| 25.000 | 0,00597 € | 149,25 € |
| 35.000 | 0,00586 € | 205,10 € |
| 50.000 | 0,00546 € | 273,00 € |
| 60.000 | 0,00545 € | 327,00 € |
| 120.000 | 0,00524 € | 628,80 € |
| 125.000 | 0,00522 € | 652,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

