51 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD513J

DigiKey Part Number
2019-RK73B2ATTD513JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD513JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD513JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD513J
Description
RES 51K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD513J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01840 €0,46 €
500,01460 €0,73 €
1000,01200 €1,20 €
2500,00936 €2,34 €
5000,00784 €3,92 €
1.0000,00669 €6,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00470 €23,50 €
10.0000,00377 €37,70 €
15.0000,00328 €49,20 €
25.0000,00280 €70,00 €
35.0000,00278 €97,30 €
50.0000,00277 €138,50 €
60.0000,00276 €165,60 €
120.0000,00274 €328,80 €
125.0000,00273 €341,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €