
RK73B2ERTTD824J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD824JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD824JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD824JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD824J |
Description | RES 820K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD824J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05467 € | 273,35 € |
| Unit Price without VAT: | 0,05467 € |
|---|---|
| Unit Price with VAT: | 0,06779 € |

