300 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC301J

DigiKey Part Number
2019-RK73B1HTTC301JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC301JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC301JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC301J
Description
RES 300 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
300 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC301J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.145
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01920 €0,96 €
1000,01580 €1,58 €
2500,01252 €3,13 €
5000,01068 €5,34 €
1.0000,00918 €9,18 €
5.0000,00684 €34,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00653 €65,30 €
20.0000,00596 €119,20 €
30.0000,00568 €170,40 €
50.0000,00538 €269,00 €
70.0000,00521 €364,70 €
100.0000,00504 €504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €