
RK73B1FRTTBL204G | |
|---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL204GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL204G |
Description | RES 200K OHM 2% 1/32W 1005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL204G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07654 € | 1.530,80 € |
| Unit Price without VAT: | 0,07654 € |
|---|---|
| Unit Price with VAT: | 0,09491 € |

