
CF1/4C205J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C205J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C205J |
Description | RES 2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04068 € | 10,17 € |
| 500 | 0,03634 € | 18,17 € |
| 1.000 | 0,03265 € | 32,65 € |
| 5.000 | 0,02607 € | 130,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

