
MOSX2CT52AR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52AR10JCT-ND - Cut Tape (CT) 2019-MOSX2CT52AR10JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52AR10J |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11330 € | 11,33 € |
| 250 | 0,09784 € | 24,46 € |
| 500 | 0,08812 € | 44,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07983 € | 79,83 € |
| 2.000 | 0,07280 € | 145,60 € |
| 3.000 | 0,06918 € | 207,54 € |
| 5.000 | 0,06509 € | 325,45 € |
| 7.000 | 0,06266 € | 438,62 € |
| 10.000 | 0,06028 € | 602,80 € |
| 12.000 | 0,05913 € | 709,56 € |
| 24.000 | 0,05521 € | 1.325,04 € |
| 25.000 | 0,05500 € | 1.375,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

