
MOS2CT52R622J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R622JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R622JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R622J |
Description | RES 6.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10260 € | 10,26 € |
| 250 | 0,08848 € | 22,12 € |
| 500 | 0,07960 € | 39,80 € |
| 1.000 | 0,07206 € | 72,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06564 € | 131,28 € |
| 4.000 | 0,06019 € | 240,76 € |
| 6.000 | 0,05739 € | 344,34 € |
| 10.000 | 0,05422 € | 542,20 € |
| 14.000 | 0,05233 € | 732,62 € |
| 20.000 | 0,05048 € | 1.009,60 € |
| 24.000 | 0,04960 € | 1.190,40 € |
| 48.000 | 0,04656 € | 2.234,88 € |
| 50.000 | 0,04639 € | 2.319,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

