
MF1/4ECT52R1004F | |
|---|---|
DigiKey Part Number | 2019-MF1/4ECT52R1004FTR-ND - Tape & Reel (TR) 2019-MF1/4ECT52R1004FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4ECT52R1004F |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,18330 € | 18,33 € |
| 250 | 0,15912 € | 39,78 € |
| 500 | 0,14394 € | 71,97 € |
| 1.000 | 0,13106 € | 131,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10812 € | 540,60 € |
| 10.000 | 0,10062 € | 1.006,20 € |
| 15.000 | 0,09677 € | 1.451,55 € |
| 25.000 | 0,09241 € | 2.310,25 € |
| 35.000 | 0,08982 € | 3.143,70 € |
| 50.000 | 0,08728 € | 4.364,00 € |
| 60.000 | 0,08607 € | 5.164,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

