
MF1/4CCT52R1651F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1651FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1651FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1651F |
Description | RES 1.65K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,03852 € | 9,63 € |
| 500 | 0,03440 € | 17,20 € |
| 1.000 | 0,03089 € | 30,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02463 € | 123,15 € |
| 10.000 | 0,02258 € | 225,80 € |
| 15.000 | 0,02153 € | 322,95 € |
| 25.000 | 0,02034 € | 508,50 € |
| 35.000 | 0,01963 € | 687,05 € |
| 50.000 | 0,01894 € | 947,00 € |
| 60.000 | 0,01861 € | 1.116,60 € |
| 120.000 | 0,01747 € | 2.096,40 € |
| 125.000 | 0,01740 € | 2.175,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

