
MF1/2DCT52R1200F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R1200FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R1200FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R1200F |
Description | RES 120 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10684 € | 53,42 € |
| 1.000 | 0,09698 € | 96,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08149 € | 325,96 € |
| 8.000 | 0,07544 € | 603,52 € |
| 12.000 | 0,07234 € | 868,08 € |
| 20.000 | 0,06882 € | 1.376,40 € |
| 28.000 | 0,06673 € | 1.868,44 € |
| 40.000 | 0,06469 € | 2.587,60 € |
| 48.000 | 0,06371 € | 3.058,08 € |
| 96.000 | 0,06034 € | 5.792,64 € |
| 100.000 | 0,06024 € | 6.024,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

