374 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ARTTE3743D

DigiKey Part Number
2019-HV733ARTTE3743DTR-ND - Tape & Reel (TR)
2019-HV733ARTTE3743DCT-ND - Cut Tape (CT)
2019-HV733ARTTE3743DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV733ARTTE3743D
Description
RES 374K OHM 0.5% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
374 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44395 €1.775,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44395 €
Unit Price with VAT:0,55050 €