
WK73S2ATTDR100F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR100FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTDR100FCT-ND - Cut Tape (CT) 2019-WK73S2ATTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR100F |
Description | RES 100 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,06632 € | 16,58 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05623 € | 56,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05085 € | 254,25 € |
| 10.000 | 0,04830 € | 483,00 € |
| 15.000 | 0,04252 € | 637,80 € |
| 25.000 | 0,03517 € | 879,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

