
HV732ATTD5604F | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD5604FTR-ND - Tape & Reel (TR) 2019-HV732ATTD5604FCT-ND - Cut Tape (CT) 2019-HV732ATTD5604FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD5604F |
Description | RES 5.6M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD5604F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11020 € | 27,55 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,09403 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08255 € | 412,75 € |
| 10.000 | 0,07921 € | 792,10 € |
| 15.000 | 0,07758 € | 1.163,70 € |
| 25.000 | 0,07580 € | 1.895,00 € |
| 35.000 | 0,07479 € | 2.617,65 € |
| 50.000 | 0,07383 € | 3.691,50 € |
| 60.000 | 0,07338 € | 4.402,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

