
HV732ARTTD3303F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD3303FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD3303FCT-ND - Cut Tape (CT) 2019-HV732ARTTD3303FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD3303F |
Description | RES 330K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,15420 € | 38,55 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13402 € | 134,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11971 € | 598,55 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| 15.000 | 0,11349 € | 1.702,35 € |
| 25.000 | 0,11128 € | 2.782,00 € |
| 35.000 | 0,11001 € | 3.850,35 € |
| 50.000 | 0,10881 € | 5.440,50 € |
| 60.000 | 0,10825 € | 6.495,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

