
HV731JRTTD105J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD105JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD105JCT-ND - Cut Tape (CT) 2019-HV731JRTTD105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD105J |
Description | RES 1 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16750 € | 16,75 € |
| 250 | 0,14812 € | 37,03 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12807 € | 128,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11385 € | 569,25 € |
| 10.000 | 0,10969 € | 1.096,90 € |
| 15.000 | 0,10767 € | 1.615,05 € |
| 25.000 | 0,10547 € | 2.636,75 € |
| 35.000 | 0,10421 € | 3.647,35 € |
| 50.000 | 0,10302 € | 5.151,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

