
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 100 Hz ~ 6 kHz | |
Sensitivity | -40dB ±3dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | - | |
Termination | Solder Pads | |
Size / Dimension | 0.368" L x 0.138" W (9.35mm x 3.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Shape | Rectangular |


