2720YA440472KSTSYX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 9,03000 €
Datasheet
4700 pF ±10% 440VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA440472KSTSYX

DigiKey Part Number
1608-2720YA440472KSTSYXTR-ND - Tape & Reel (TR)
1608-2720YA440472KSTSYXCT-ND - Cut Tape (CT)
1608-2720YA440472KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA440472KSTSYX
Description
2720 SAFETY 440VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 440VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,35000 €12,35 €
109,58400 €95,84 €
508,47700 €423,85 €
1008,13430 €813,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,55408 €3.777,04 €
1.0007,37430 €7.374,30 €
Manufacturers Standard Package
Unit Price without VAT:12,35000 €
Unit Price with VAT:15,31400 €