Parametric Equivalent

2720YA440392KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA440392KSTSYXTR-ND - Tape & Reel (TR) 1608-2720YA440392KSTSYXCT-ND - Cut Tape (CT) 1608-2720YA440392KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA440392KSTSYX |
Description | 2720 SAFETY 440VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 440VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 9,19600 € | 91,96 € |
| 50 | 8,12200 € | 406,10 € |
| 100 | 7,78950 € | 778,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,22656 € | 3.613,28 € |
| 1.000 | 7,05211 € | 7.052,11 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,73120 € |


