Parametric Equivalent

2720YA310822KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA310822KJTSYXTR-ND - Tape & Reel (TR) 1608-2720YA310822KJTSYXCT-ND - Cut Tape (CT) 1608-2720YA310822KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA310822KJTSYX |
Description | 2720 SAFETY 310VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 7,85800 € | 78,58 € |
| 50 | 6,90100 € | 345,05 € |
| 100 | 6,60460 € | 660,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,10268 € | 3.051,34 € |
| 1.000 | 5,94714 € | 5.947,14 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,72240 € |


