
MP6551GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP6551GQB-ZTR-ND - Tape & Reel (TR) 1589-MP6551GQB-ZCT-ND - Cut Tape (CT) 1589-MP6551GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6551GQB-Z |
Description | 14V, 5A, H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.5V ~ 14V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92480 € | 23,12 € |
| 100 | 0,82200 € | 82,20 € |
| 250 | 0,77288 € | 193,22 € |
| 500 | 0,74326 € | 371,63 € |
| 1.000 | 0,73736 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67765 € | 3.388,25 € |
| 10.000 | 0,66489 € | 6.648,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

