0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K00473KXT

DigiKey Part Number
1608-1812J1K00473KXTTR-ND - Tape & Reel (TR)
1608-1812J1K00473KXTCT-ND - Cut Tape (CT)
1608-1812J1K00473KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J1K00473KXT
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K00473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,84200 €18,42 €
501,52000 €76,00 €
1001,42070 €142,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,25268 €626,34 €
1.0001,20066 €1.200,66 €
1.5001,17460 €1.761,90 €
2.5001,14571 €2.864,28 €
3.5001,12882 €3.950,87 €
5.0001,11257 €5.562,85 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,28600 €