
1206Y6300101KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y6300101KXTTR-ND - Tape & Reel (TR) 1608-1206Y6300101KXTCT-ND - Cut Tape (CT) 1608-1206Y6300101KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300101KXT |
Description | CAP CER 100PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50500 € | 5,05 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,35550 € | 35,55 € |
| 500 | 0,29592 € | 147,96 € |
| 1.000 | 0,27749 € | 277,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25804 € | 645,10 € |
| 5.000 | 0,24631 € | 1.231,55 € |
| 7.500 | 0,24044 € | 1.803,30 € |
| 12.500 | 0,23393 € | 2.924,12 € |
| 17.500 | 0,23012 € | 4.027,10 € |
| 25.000 | 0,22646 € | 5.661,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

