
1206Y5000103KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y5000103KXTTR-ND - Tape & Reel (TR) 1608-1206Y5000103KXTCT-ND - Cut Tape (CT) 1608-1206Y5000103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000103KXT |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30860 € | 30,86 € |
| 500 | 0,25582 € | 127,91 € |
| 1.000 | 0,23948 € | 239,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22225 € | 555,62 € |
| 5.000 | 0,21171 € | 1.058,55 € |
| 7.500 | 0,20666 € | 1.549,95 € |
| 12.500 | 0,20089 € | 2.511,12 € |
| 17.500 | 0,19752 € | 3.456,60 € |
| 25.000 | 0,19428 € | 4.857,00 € |
| 30.000 | 0,19274 € | 5.782,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

