
1206Y1000470JCT | |
---|---|
DigiKey Part Number | 1608-1206Y1000470JCTTR-ND - Tape & Reel (TR) 1608-1206Y1000470JCT-ND - Cut Tape (CT) 1608-1206Y1000470JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000470JCT |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000470JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,45200 € | 4,52 € |
50 | 0,35280 € | 17,64 € |
100 | 0,31320 € | 31,32 € |
500 | 0,28578 € | 142,89 € |
1.000 | 0,26986 € | 269,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,23823 € | 595,58 € |
5.000 | 0,22681 € | 1.134,05 € |
17.500 | 0,22410 € | 3.921,75 € |
25.000 | 0,22056 € | 5.514,00 € |
30.000 | 0,21889 € | 6.566,70 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,95480 € |