
1206J0500104KDT | |
|---|---|
DigiKey Part Number | 1608-1389-2-ND - Tape & Reel (TR) 1608-1389-1-ND - Cut Tape (CT) 1608-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500104KDT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500104KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,98700 € | 49,35 € |
| 100 | 0,91530 € | 91,53 € |
| 500 | 0,79410 € | 397,05 € |
| 1.000 | 0,75656 € | 756,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71693 € | 1.792,32 € |
| 5.000 | 0,69302 € | 3.465,10 € |
| 7.500 | 0,68105 € | 5.107,88 € |
| 12.500 | 0,66777 € | 8.347,12 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

