
111122K08P20BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1507-2-ND - Tape & Reel (TR) 1608-1507-1-ND - Cut Tape (CT) 1608-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K08P20BQTAF9LM |
Description | CAP CER 8.2PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K08P20BQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,87740 € | 43,87 € |
| 100 | 0,81180 € | 81,18 € |
| 500 | 0,70094 € | 350,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66662 € | 666,62 € |
| 2.000 | 0,63836 € | 1.276,72 € |
| 3.000 | 0,62419 € | 1.872,57 € |
| 5.000 | 0,60850 € | 3.042,50 € |
| 7.000 | 0,59932 € | 4.195,24 € |
| 10.000 | 0,59049 € | 5.904,90 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |


