0805Y0630470GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,83267 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,99002 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,52712 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,83267 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,44443 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet
47 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630470GAT

DigiKey Part Number
0805Y0630470GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630470GAT
Description
CAP CER 47PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630470GAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44443 €1.333,29 €
Manufacturers Standard Package
Unit Price without VAT:0,44443 €
Unit Price with VAT:0,55109 €