
0805J2000222KXT | |
|---|---|
DigiKey Part Number | 1608-0805J2000222KXTTR-ND - Tape & Reel (TR) 1608-0805J2000222KXTCT-ND - Cut Tape (CT) 1608-0805J2000222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2000222KXT |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29100 € | 29,10 € |
| 500 | 0,23994 € | 119,97 € |
| 1.000 | 0,22414 € | 224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20466 € | 613,98 € |
| 6.000 | 0,19512 € | 1.170,72 € |
| 9.000 | 0,19034 € | 1.713,06 € |
| 15.000 | 0,18504 € | 2.775,60 € |
| 21.000 | 0,18195 € | 3.820,95 € |
| 30.000 | 0,17897 € | 5.369,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

