120 pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050523000121GQTAF9LM

DigiKey Part Number
1608-050523000121GQTAF9LMTR-ND - Tape & Reel (TR)
1608-050523000121GQTAF9LMCT-ND - Cut Tape (CT)
1608-050523000121GQTAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
050523000121GQTAF9LM
Description
0505 SIZE - 2 SINTERED SILVER WI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59800 €5,98 €
500,46660 €23,33 €
1000,42620 €42,62 €
5000,35766 €178,83 €
1.0000,33648 €336,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31412 €785,30 €
5.0000,30065 €1.503,25 €
7.5000,29389 €2.204,17 €
12.5000,28641 €3.580,12 €
17.5000,28203 €4.935,52 €
25.0000,27782 €6.945,50 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,15320 €