

MD1206BW226M100YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD1206BW226M100YHT-EMTR-ND - Tape & Reel (TR) 1763-MD1206BW226M100YHT-EMCT-ND - Cut Tape (CT) 1763-MD1206BW226M100YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1206BW226M100YHT-EM |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,14000 € | 3,14 € |
10 | 2,22100 € | 22,21 € |
50 | 1,85380 € | 92,69 € |
100 | 1,74050 € | 174,05 € |
500 | 1,55720 € | 778,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,44015 € | 2.880,30 € |
4.000 | 1,39983 € | 5.599,32 € |
6.000 | 1,37962 € | 8.277,72 € |
Unit Price without VAT: | 3,14000 € |
---|---|
Unit Price with VAT: | 3,89360 € |