
LS1808N681K302NTM | |
|---|---|
DigiKey Part Number | 1763-1084-2-ND - Tape & Reel (TR) 1763-1084-1-ND - Cut Tape (CT) 1763-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N681K302NTM |
Description | CAP CER 680PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N681K302NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,62700 € | 16,27 € |
| 50 | 1,33540 € | 66,77 € |
| 100 | 1,24530 € | 124,53 € |
| 500 | 1,09272 € | 546,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,02181 € | 1.532,72 € |
| 3.000 | 0,98709 € | 2.961,27 € |
| 4.500 | 0,96970 € | 4.363,65 € |
| 7.500 | 0,95041 € | 7.128,07 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,92640 € |

