
1812B473K102NXT | |
|---|---|
DigiKey Part Number | 1763-1812B473K102NXTTR-ND - Tape & Reel (TR) 1763-1812B473K102NXTCT-ND - Cut Tape (CT) 1763-1812B473K102NXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B473K102NXT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 7,43900 € | 74,39 € |
| 50 | 6,53120 € | 326,56 € |
| 100 | 6,34710 € | 634,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,10268 € | 3.051,34 € |
| 1.000 | 5,94958 € | 5.949,58 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 12,05280 € |

