
1210D471J501KHT | |
|---|---|
DigiKey Part Number | 1763-1062-2-ND - Tape & Reel (TR) 1763-1062-1-ND - Cut Tape (CT) 1763-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210D471J501KHT |
Description | CAP CER 470PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210D471J501KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41300 € | 24,13 € |
| 50 | 2,02240 € | 101,12 € |
| 100 | 1,90150 € | 190,15 € |
| 500 | 1,71928 € | 859,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40465 € | 2.809,30 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,21600 € |

