
| 1206D150J202KHT | |
|---|---|
| DigiKey Part Number | 1206D150J202KHT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1206D150J202KHT | 
| Description | CAP CER 15PF 2KV C0G/NP0 1206 | 
| Customer Reference | |
| Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206D150J202KHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 200°C | |
| Features | High Temperature | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.064" (1.63mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece