
1206B472K501NT | |
|---|---|
DigiKey Part Number | 1763-1109-2-ND - Tape & Reel (TR) 1763-1109-1-ND - Cut Tape (CT) 1763-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B472K501NT |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B472K501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,47600 € | 14,76 € |
| 50 | 1,20580 € | 60,29 € |
| 100 | 1,12210 € | 112,21 € |
| 500 | 0,98080 € | 490,40 € |
| 1.000 | 0,93705 € | 937,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89082 € | 2.227,05 € |
| 5.000 | 0,86295 € | 4.314,75 € |
| 7.500 | 0,84898 € | 6.367,35 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,67840 € |

