
0201BN3R9C500NGT | |
|---|---|
DigiKey Part Number  | 0201BN3R9C500NGT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0201BN3R9C500NGT  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0201  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
EDA/CAD Models  | 0201BN3R9C500NGT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Gold Flash Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 

