8 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9410-5SL-1R7

DigiKey Part Number
1956-9410-5SL-1R7TR-ND - Tape & Reel (TR)
1956-9410-5SL-1R7CT-ND - Cut Tape (CT)
1956-9410-5SL-1R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9410-5SL-1R7
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 ~ 50pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
250 @ 100MHz
Manufacturer
Knowles Johanson Manufacturing
Size / Dimension
0.225" Dia (5.72mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.060" (1.52mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
8 ~ 50pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9710-5Knowles Johanson Manufacturing41956-9710-5-ND19,39000 €Parametric Equivalent
In-Stock: 1.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,32000 €12,32 €
109,57900 €95,79 €
508,48280 €424,14 €
1008,18340 €818,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,16974 €21.509,22 €
Manufacturers Standard Package
Unit Price without VAT:12,32000 €
Unit Price with VAT:15,27680 €