
C11CF101F-6ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11CF101F-6ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11CF101F-6ZN-X0TCT-ND - Cut Tape (CT) 1761-C11CF101F-6ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11CF101F-6ZN-X0T |
Description | HIGH-Q MLCC (CF): 0505, 100 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,07800 € | 30,78 € |
| 50 | 2,60760 € | 130,38 € |
| 100 | 2,46200 € | 246,20 € |
| 500 | 2,21546 € | 1.107,73 € |
| 1.000 | 2,13912 € | 2.139,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,74248 € | 9.598,68 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,28240 € |

