
95 12 225 SBA | |
|---|---|
DigiKey Part Number | 2172-9512225SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 12 225 SBA |
Description | 9" STEPCUT XL CABLE SHEARS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 9.00" (228.6mm) | |
Features | Adjustable, Soft Grips | |
Capacity | 2/0 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,16000 € | 70,16 € |
| 5 | 65,02600 € | 325,13 € |
| 10 | 62,93400 € | 629,34 € |
| 25 | 60,27520 € | 1.506,88 € |
| Unit Price without VAT: | 70,16000 € |
|---|---|
| Unit Price with VAT: | 86,99840 € |

