
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Voltage Rating 1300V |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,80000 € | 26,80 € |
| 10 | 25,14900 € | 251,49 € |
| 25 | 23,50040 € | 587,51 € |
| 50 | 22,05720 € | 1.102,86 € |
| 100 | 20,61430 € | 2.061,43 € |
| Unit Price without VAT: | 26,80000 € |
|---|---|
| Unit Price with VAT: | 33,23200 € |


